- RS庫存編號:
- 282-4551
- 製造零件編號:
- 3G3M1-A2022
- 製造商:
- Omron
可供預購。
單價(不含稅) 個
TWD26,939.00
(不含稅)
TWD28,285.95
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD26,939.00 |
- RS庫存編號:
- 282-4551
- 製造零件編號:
- 3G3M1-A2022
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
The Omron variable speed drive has special control function like speed, position and gear function. It also have energy saving functionality. The coated PCB is used for dust and moisture resistance. It is certified with CE, UKCA, cULus, KC.
Torque control for IM in OLV/CLV, PM in CLV
Built-in 1 encoder
Pulse counter input
Support Modbus RS-485
USB programming port
RoHS and RCM complaint
Built-in 1 encoder
Pulse counter input
Support Modbus RS-485
USB programming port
RoHS and RCM complaint
規格
屬性 | 值 |
---|---|
Power Rating | 0.2 → 18.5 kW |
Phase | 3 |
Supply Voltage | 200 V ac |
Current Rating | 12 A |
Series | M1 |
For Use With | Ac Drives |