The Omron variable frequency drive has 230 V three phase drive supply voltage, 1.1 kW constant and variable torque, induction or asynchronous compatible motor type, maximum output frequency 400 Hz and 1:100 speed control range with IP20 degree of protection.
Current vector control Online tuning Low-noise low carrier technology Fieldbus communications - Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT Communication port - MODBUS Slave, Serial RS-422, Serial RS-485
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.