- RS庫存編號:
- 252-5411
- 製造零件編號:
- 1201679
- 製造商:
- Phoenix Contact
單價(不含稅) 個
TWD9,176.00
(不含稅)
TWD9,634.80
(含稅)
當前暫無庫存,可於23/07/2024發貨,6 工作日送達。
單位 | 每單位 |
---|---|
1 + | TWD9,176.00 |
- RS庫存編號:
- 252-5411
- 製造零件編號:
- 1201679
- 製造商:
- Phoenix Contact
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Phoenix Contact Speed starter is used to control motor speed. It have STO function which provides emergency stop capabilities up to SIL3/PLe when used with a suitable safety relay or PLC. This is 3 phase starter and output frequency range is 0 to 500 Hz.
Power rating is 0.25 KW
Operating temperature range is -20 °C to 55 °C
Heatsink cooling
Operating temperature range is -20 °C to 55 °C
Heatsink cooling
規格
屬性 | 值 |
---|---|
Power Rating | 0.25 kW |
Phase | 3 |
Supply Voltage | 220 → 480 V |
Current Rating | 1 A |
Series | CSS |
Output Frequency | 0 → 500Hz |