Mitsubishi Electric Inverter Module, 0.4 kW, 3 Phase, 480 V, 1.6 A, FR-E800 Series
- RS庫存編號:
- 228-7791
- 製造零件編號:
- FR-E840-0016-4-60
- 製造商:
- Mitsubishi Electric
當前暫無庫存,可於09/08/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD19,884.00
(不含稅)
TWD20,878.20
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD19,884.00 |
- RS庫存編號:
- 228-7791
- 製造零件編號:
- FR-E840-0016-4-60
- 製造商:
- Mitsubishi Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Mitsubishi compact inverter is a FR-E800 RS485 type inverter and has 1.6 ampere operating current rating.
It has built-in display
MODBUS RTU built-in network
MODBUS RTU built-in network
規格
屬性 | 值 |
---|---|
Power Rating | 0.4 kW |
Phase | 3 |
Supply Voltage | 480 V |
Current Rating | 1.6 A |
Series | FR-E800 |
For Use With | Induction Motor, PM Motor |
Field Bus Communication Type | RS-485 |
IP Rating | IP20 |
Output Frequency | 50Hz |
STO | Yes |