- RS庫存編號:
- 215-8207
- 製造零件編號:
- Q2V-A4044-AAA
- 製造商:
- Omron
當前暫無庫存,可於16/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD148,154.00
(不含稅)
TWD155,561.70
(含稅)
單位 | Per unit |
1 + | TWD148,154.00 |
- RS庫存編號:
- 215-8207
- 製造零件編號:
- Q2V-A4044-AAA
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Omron Q2V series compact AC drive combines easy operation with high-efficiency control for almost any motor type. The result is a robust product designed for maintenance free long-term operation. It provides flexible motor control for IM, PM & SynRM motors. It allows users to customize the drive according to the application by intuitive drag and drop programming. It save engineering and commissioning time with the help of software tools, mobile app and wizards. It has built-in C1/C2/C3 class EMC filter and embedded functional safety (STO SIL3/PLe) that reduce hardware cost. It has proven robustness: reduce machine downtime thanks to higher protection from dust and humidity.
V/f and Sensorless vector motor control
Speed and torque control in open loop
Embedded STO (Safe Torque Off) safety function, SIL3/PLe
Built-in C1/C2/C3 class EMC filter
Built-in braking transistor
Quick and easy setup with optional remote LCD keypad with Micro SD card for data storage
Speed and torque control in open loop
Embedded STO (Safe Torque Off) safety function, SIL3/PLe
Built-in C1/C2/C3 class EMC filter
Built-in braking transistor
Quick and easy setup with optional remote LCD keypad with Micro SD card for data storage
規格
屬性 | 值 |
---|---|
Power Rating | 22 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 44 A |
Series | Q2V |
For Use With | AC Motors |
Field Bus Communication Type | EtherCAT, EtherNet/IP, POWERLINK, PROFINET |
IP Rating | IP20 |
Output Frequency | 590Hz |
STO | Yes |