- RS庫存編號:
- 215-7446
- 製造零件編號:
- CIMR-AC4A0208AAA
- 製造商:
- Omron
此產品已停售
- RS庫存編號:
- 215-7446
- 製造零件編號:
- CIMR-AC4A0208AAA
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Omron A1000 series inverter has current vector control, with or without PG and high starting torque (200% / 0.3 Hz, speed range 1:200 OLV), (200% at 0 r/min, speed range 1:1500 CLV).The double rating ND 120%/1min and HD 150%/1 min.It has advanced auto-tuning for IM & PM motors with open loop control of PM motors with low-noise low carrier technology. It has screw-less terminals with control terminals with memory backup.
Heavy duty current 180 A
Number of phase three
Maximum output frequency 400Hz
Number of phase three
Maximum output frequency 400Hz
規格
屬性 | 值 |
---|---|
Power Rating | 110 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 208 A |
For Use With | AC Motors |
Series | CIMR-A |
Field Bus Communication Type | CANopen, DeviceNet, EtherCAT and EtherNet/IP, ML-II, Modbus, Profibus, PROFINET |
IP Rating | IP00 |
Output Frequency | 400Hz |
STO | Yes |