- RS庫存編號:
- 215-3506
- 製造零件編號:
- SX-A63P0-EFA4
- 製造商:
- Omron
可供預購。
單價(不含稅) 個
TWD247,936.00
(不含稅)
TWD260,332.80
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD247,936.00 |
- RS庫存編號:
- 215-3506
- 製造零件編號:
- SX-A63P0-EFA4
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Omron SX series inverters are high performance vector control inverters with real time clock. They have Half Controlling Bridge technology and comes with built in filter according to C3 Class and built in fuses (From 400 kW).
IM & PM motor control
Liquid cooling drive version
12-pulse rectifier option
CE, UL, RoHS, DNV, EAC certified
Logic programmability
Pre-maintenance alarms
Liquid cooling drive version
12-pulse rectifier option
CE, UL, RoHS, DNV, EAC certified
Logic programmability
Pre-maintenance alarms
規格
屬性 | 值 |
---|---|
Power Rating | 3 kW |
Phase | 3 |
Supply Voltage | 690 V ac |
Current Rating | 300 A |
Series | SX |
For Use With | Bluetooth, DeviceNet Slave, EtherCAT Slave, EtherNet/IP, MODBUS Slave |
Field Bus Communication Type | bluetooth, MODBUS |
IP Rating | IP20 |
Output Frequency | 400Hz |
STO | No |