LTC1043CN#PBF Linear Technology, Instrumentation Amplifier, 18-Pin PDIP
- RS庫存編號:
- 545-5657
- 製造零件編號:
- LTC1043CN#PBF
- 製造商:
- Linear Technology
1 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD320.00
(不含稅)
TWD336.00
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD320.00 |
- RS庫存編號:
- 545-5657
- 製造零件編號:
- LTC1043CN#PBF
- 製造商:
- Linear Technology
法例與合規
產品詳細資訊
Filter ICs, Linear Technology
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.
Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 18 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 22.86 x 6.48 x 3.3mm |
Width | 6.48mm |
Length | 22.86mm |
Height | 3.3mm |