METCASE Unicase Grey Aluminium Instrument Case 50 mm, 180 mm, 130 mm
- RS庫存編號:
- 704-3997
- 製造零件編號:
- M5511110
- 製造商:
- METCASE
小計(1 件)*
TWD2,441.00
(不含稅)
TWD2,563.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,441.00 |
* 參考價格
- RS庫存編號:
- 704-3997
- 製造零件編號:
- M5511110
- 製造商:
- METCASE
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | METCASE | |
| Body Material | Aluminium | |
| Product Type | Instrument Case | |
| External Height | 50mm | |
| External Width | 130mm | |
| External Length | 180mm | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Series | Unicase | |
| Standards/Approvals | RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 METCASE | ||
Body Material Aluminium | ||
Product Type Instrument Case | ||
External Height 50mm | ||
External Width 130mm | ||
External Length 180mm | ||
Colour Grey | ||
IP Rating IP40 | ||
Series Unicase | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
Unicase without Handle
The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.
Two standard colours light grey and black
Simple and fast assembly
Removable internal chassis
PCB guide rails in the assembly extrusions
Aluminium front and rear panels
Front panels recessed to protect controls
Four push-in non-slip rubber feet
Supplied with
4 rubber feet, all fixings and assembly instructions.
相關連結
- METCASE Unicase Black Aluminium Instrument Case 50 mm 180 mm
- METCASE Unicase Grey Aluminium Instrument Case 65 mm 185 mm
- METCASE Unicase Black Aluminium Instrument Case 65 mm 180 mm
- METCASE Unicase Grey Aluminium Instrument Case 90 mm 260 mm
- METCASE Unicase Grey Aluminium Instrument Case 110 mm 350 mm
- METCASE Unicase Grey Aluminium Instrument Case 134 mm 261 mm
- METCASE Unicase Grey Aluminium Instrument Case 134 mm 474 mm
- METCASE Unicase Black Aluminium Instrument Case 50 mm 250 mm