- RS庫存編號:
- 209-5921
- 製造零件編號:
- M5735317
- 製造商:
- METCASE
此產品已停售
替代產品
該產品我們目前不提供。 這些是我們推薦的替代產品。
- RS庫存編號:
- 209-5921
- 製造零件編號:
- M5735317
- 製造商:
- METCASE
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
METcase Mettec Type B Cases
The Mettec Type B case has an aluminium front and rear bezel, top and base covers and extruded side panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.
Features and Benefits
• Aluminium front and rear bezel, top and base covers and extruded side panels
• Front bezel recessed for fitting optional aluminium front panels
• Guide ridges in side extrusions for mounting PCBs
• All parts fully integrated for strength and shielding
• Supplied fully assembled
• Fine texture powder polyester finish
• Front bezel recessed for fitting optional aluminium front panels
• Guide ridges in side extrusions for mounting PCBs
• All parts fully integrated for strength and shielding
• Supplied fully assembled
• Fine texture powder polyester finish
Applications
The Mettec Type A case is designed for small desktop and portable electronics equipment. Applications include measuring and control technology, medical, laboratory and peripheral equipment for computers and networking.
Note
Supplied with
1 x front bezel, 2 x side extrusions, top and base covers, 1 x rear bezel, 4 non slip feet and fixing screws.
規格
屬性 | 值 |
---|---|
Body Material | Aluminium |
External Length | 350 mm |
External Width | 263 mm |
External Height | 150 mm |
External Dimensions | 350 x 263 x 150mm |
Colour | White |
Series | Mettec |