Laserliner 9mm probe Inspection Camera Kit, 1000mm Probe Length, 640 x 480pixelek Resolution, LED Illumination
- RS庫存編號:
- 202-9871
- 製造零件編號:
- 092.915A
- 製造商:
- Laserliner
此產品已停售
- RS庫存編號:
- 202-9871
- 製造零件編號:
- 092.915A
- 製造商:
- Laserliner
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Laserliner VideoFlex G3 DuoView is a dual function recordable inspection camera with front and side viewing cameras. The camera probe is interchangeable and come with a 9mm head.It has 4 high intensity LED lights on the front and 2 LED on the side view.The Hand held camera unit has a large 3.5 in TFT colour display with 1.5 x digital zoom and 180 degree picture rotation.
Recording function
Webcam function
TV out connection
SDHC memory compatible
Waterproof camera head IP67
Camera screen 3.5in TFT
Compatible with videoflex G3 & G4 models
Webcam function
TV out connection
SDHC memory compatible
Waterproof camera head IP67
Camera screen 3.5in TFT
Compatible with videoflex G3 & G4 models
規格
屬性 | 值 |
---|---|
Probe Length | 1000mm |
Probe Diameter | 9mm |
Resolution | 640 x 480pixely |
Field of View | 57° |
Illumination Type | LED |