Amphenol Industrial, Tough & Safe IP67 Red Panel Mount 3P + E Industrial Power Socket, Rated At 125A, 415 V
- RS庫存編號:
- 830-5404
- 製造零件編號:
- 2CMA167252R1000 3125RS6W
- 製造商:
- Amphenol Industrial
2 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD8,689.00
(不含稅)
TWD9,123.45
(含稅)
單位 | Per unit |
1 - 4 | TWD8,689.00 |
5 + | TWD7,820.00 |
- RS庫存編號:
- 830-5404
- 製造零件編號:
- 2CMA167252R1000 3125RS6W
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ABB Tough and Safe Surface Outlet Sockets, IP67
ABB Tough and Safe range of surface outlet sockets available in 2P+E, 3P+E, 3P+N+E versions with a 16A, 32A, 63A and !25A rating. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating. These surface socket outlets feature a plastic enclosure and a cable entry point that is 25mm in diameter. Ideal for industrial applications, harbours, mines, food and beverage.
IP44 splash-proof
Stainless steel external screws
25mm diameter cable entry 16A, 32A versions
32mm diameter cable entry 63A versions
50mm diameter cable entry 125A versions
Stainless steel external screws
25mm diameter cable entry 16A, 32A versions
32mm diameter cable entry 63A versions
50mm diameter cable entry 125A versions
Standards
IEC 60 309-1,-2
ABB Tough and Safe Industrial Connectors
規格
屬性 | 值 |
---|---|
Current Rating | 125A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | Tough & Safe |
IP Rating | IP67 |
Colour | Red |
Cable CSA | 16 → 70mm² |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | 60°C |