Bals IP44 Red Cable Mount 3P+E Industrial Power Plug, Rated At 16A, 415 V
- RS庫存編號:
- 136-5682
- 製造零件編號:
- 2130
- 製造商:
- Bals
查看所有Industrial Power Connectors
- RS庫存編號:
- 136-5682
- 製造零件編號:
- 2130
- 製造商:
- Bals
- COO (Country of Origin):
- DE
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Bals Quick Connect Cable Plug with Multi-Grip IP44
Bals cable mount plugs with Quick-Connect screwless connection and Multi-Grip cable gland system. The cable mount plugs offer IP44 protection in a robust housing design.
The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to achieve high environmental protection. The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.
Features and Benefits
Multi-Grip cable gland
Quick-Connect screwless connection
VDE tested
IP44 rated
Bals Industrial Connectors
規格
屬性 | 值 |
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P+E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
IP Rating | IP44 |
Colour | Red |
Gender | Male |
Body Orientation | Straight |
Termination Method | Quick Connect |
Cable CSA | 2.5mm² |