Amphenol Industrial, Easy & Safe IP67 Blue Wall Mount 2P + E Right Angle Industrial Power Plug, Rated At 32A, 230 V
- RS庫存編號:
- 135-8560
- 製造零件編號:
- 2CMA101189R1000 232EBS6W
- 製造商:
- Amphenol Industrial
10 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,947.00
(不含稅)
TWD2,044.35
(含稅)
單位 | Per unit |
1 - 4 | TWD1,947.00 |
5 + | TWD1,754.00 |
- RS庫存編號:
- 135-8560
- 製造零件編號:
- 2CMA101189R1000 232EBS6W
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
ABB Easy and Safe Appliance Inlets, IP67
ABB Easy and Safe range of appliance inlets available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self-cleaning and calibrated to maintain accurate contact pressure over time. Flexible membrane and threaded inserts (16A M20, 32A M25) and rear knock outs. Ideal for light industrial applications, constructions sites, farms etc.
Features and Benefits
IP67 rated
PA6 Plastic housing
Compact design
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.