MENNEKES, TorsionSpringCONTACT IP67 Red Panel Mount 3P + N + E Industrial Power Socket, Rated At 125A, 400 V
- RS庫存編號:
- 847-253
- 製造零件編號:
- 1461
- 製造商:
- MENNEKES
7 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD17,814.00
(不含稅)
TWD18,704.70
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD17,814.00 |
5 + | TWD16,033.00 |
- RS庫存編號:
- 847-253
- 製造零件編號:
- 1461
- 製造商:
- MENNEKES
- COO (Country of Origin):
- DE
Panel Sockets - Large Flange
Spring loaded protection cover with connector retaining device
X-CONTACT
Due to a completely new manufacturing process, the X-CONTACT® sleeve obtains resilient properties based solely on its material characteristics, without the need to use any additional spring elements. Thanks to the shape of the X-CONTACT® sleeve, a particularly safe contact closure can be achieved.
The special design of the X-CONTACT® reduces the effort of insertion and withdrawal by up to 50%. An advantage that simplifies work processes and improves safety especially with high electrical currents. With X-CONTACT®, MENNEKES creates a safe contact closure and easy handling at a new, equally high level.
But how does X-CONTACT® achieve these benefits even with currents of 63 A or 125 A? A glance into the opening of an X-CONTACT® sleeve reveals the intelligent functional principle: the X-shaped slot and groove in the inner wall provides four advantages of the new design: innovative, simple, durable and safe. We call it the X principle
Mennekes Panel Sockets
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (polycarbonate) for excellent mechanical performance from -25 to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation. Products are type tested to VDE.
These through panel mounting sockets are supplied with a spring return cover, which will latch with a mating plug for secure connection.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation. Products are type tested to VDE.
These through panel mounting sockets are supplied with a spring return cover, which will latch with a mating plug for secure connection.
Features include:
Fully shrouded terminals
Ribbed flange for additional strength
Supplied with sealing gasket
Ribbed flange for additional strength
Supplied with sealing gasket
屬性 | 值 |
---|---|
Current Rating | 125A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw Terminal |
IP Rating | IP67 |
Series | TorsionSpringCONTACT |
Cable CSA | 25 → 70mm² |
Colour | Red |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25 |
Low Voltage | No |