- RS庫存編號:
- 464-586
- 製造零件編號:
- SNLF-S-C50-25L-BN
- 製造商:
- ITT Cannon
當前暫無庫存,可於30/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD3,986.00
(不含稅)
TWD4,185.30
(含稅)
單位 | Per unit |
1 - 9 | TWD3,986.00 |
10 - 24 | TWD3,828.00 |
25 + | TWD3,668.00 |
- RS庫存編號:
- 464-586
- 製造零件編號:
- SNLF-S-C50-25L-BN
- 製造商:
- ITT Cannon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Cable Female
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Veam Snaplock
A family of single pole connectors which can take up to 250 A. 30% smaller than Powerlock, these connectors have a similar connection band, giving minimal power loss over 500 mating cycles
Locked against accidental disconnection whilst allowing quick release of the cable connectors
Insulators are colour coded and made from high impact UL94-V0 material
Sprung locking mechanism on the male housing
Insulators are colour coded and made from high impact UL94-V0 material
Sprung locking mechanism on the male housing