- RS庫存編號:
- 201-5355
- 製造零件編號:
- 2702253
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 201-5355
- 製造零件編號:
- 2702253
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix managed Ethernet extender has point-to-point connection with protection plugs are designed for Ethernet extender and are available with either 1 or 2 SHDSL port. They also have two-wire protection for floating SHDSL cables and two-level protective circuit. It is highly reliable and excellent quality.
Ambient temperature is -25 °C to 60 °C
Degree of protection is IP20
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
屬性 | 值 |
---|---|
Modem Type | SHDSL |
Connection Type | RJ45 |
Transmission Speed | 100Mbit/s |
Nominal Supply Voltage | 24V dc |