- RS庫存編號:
- 203-3685
- 製造零件編號:
- 6GK5201-3JR00-2BA6
- 製造商:
- Siemens
此產品已停售
- RS庫存編號:
- 203-3685
- 製造零件編號:
- 6GK5201-3JR00-2BA6
- 製造商:
- Siemens
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Siemens Industrial Hub, 1 x RJ45 Port, 3 x SCRJ Ports - SCALANCE Series - 6GK5201-3JR00-2BA6
Choose this hub from Siemens when you need a compact managed industrial ethernet solution. Measuring just 90 (W) x 125 (H) x 124mm (D), it's a good choice for applications where space is limited. As it has ports for fibre optic cables, the unit allows you to extend your network across long distances. It can be mounted on walls, DIN rails and S7-300 rails, so you can choose which method of installation best suits the needs of your application. Compatibility with the PROFINET communications standard means you can easily access the protocol's error detection and network statistics information.
Features & Benefits
• Error signalling contact for easy identification of cable faults
• Integrated redundancy manager with both device level ring (DLR) and media redundancy protocol (MRP) for uninterrupted operation in the event of connection failure
• Supports transmission speeds of either 10 or 100 Mbit/s to suit your network's needs
• IP65 rating means it's resistant to both dust and water
• Integrated redundancy manager with both device level ring (DLR) and media redundancy protocol (MRP) for uninterrupted operation in the event of connection failure
• Supports transmission speeds of either 10 or 100 Mbit/s to suit your network's needs
• IP65 rating means it's resistant to both dust and water
Can this device be used in extreme temperatures?
This switch has a wide operating temperature range of -25°C to +60°C, so you'll get a reliable network connection even in harsh conditions.
規格
屬性 | 值 |
---|---|
Transmission Speed | 10/1000Mbit/s |
RJ45 Ports | 1 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail, Wall |