Brad from Molex Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, Micro-Change Series
- RS庫存編號:
- 913-2165
- 製造零件編號:
- 1201020002
- 製造商:
- Brad from Molex
此產品已停售
- RS庫存編號:
- 913-2165
- 製造零件編號:
- 1201020002
- 製造商:
- Brad from Molex
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- PL
產品詳細資訊
Brad® Micro-Change® M12 Terminators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
BRAD - M12
規格
屬性 | 值 |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | Micro-Change |
Voltage Rating | 250 V |
Mating Type | Quick Connect |
Housing Material | Polymer |
Contact Plating | Gold over Nickel |
Contact Material | Copper |
Maximum Operating Temperature | +80°C |
Series Number | 120102 |
Minimum Operating Temperature | -25°C |