Phoenix Contact Circular Connector, 4 + 4 + 4 + E Contacts, Panel Mount, M23 Connector, Plug, Male, IP67, SH Series
- RS庫存編號:
- 907-5801
- 製造零件編號:
- 1621569
- 製造商:
- Phoenix Contact
11 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,685.00
(不含稅)
TWD1,769.25
(含稅)
單位 | Per unit |
1 - 4 | TWD1,685.00 |
5 - 24 | TWD1,643.00 |
25 - 49 | TWD1,601.00 |
50 + | TWD1,562.00 |
- RS庫存編號:
- 907-5801
- 製造零件編號:
- 1621569
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
M23 SPEEDCON Connector Cable, 4+4+4+PE
From Phoenix Contact, the SPEEDCON M23 Connector combines signal, data and power transference in a single contact. The compact M23 connector features SPEEDCON technology for fast and simple connection, and is an efficient solution for high power applications and CAT5 data transmission.
With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency.
With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency.
Features and Benefits:
• Contacts: 4 Signal, 4 CAT5 Data and 4 Power + PE
• 0.8mm Data connection
• SPEEDCON locking for fast, secure and simplified connections
• N Coding
• Nominal Current per power contact at 25°C: 30 A
• Nominal Voltage for power contact: 630 V ac
• Ideal for when space saving is a concern
• Ideal for intelligent devices that require power, signal and data.
• Contacts: 4 Signal, 4 CAT5 Data and 4 Power + PE
• 0.8mm Data connection
• SPEEDCON locking for fast, secure and simplified connections
• N Coding
• Nominal Current per power contact at 25°C: 30 A
• Nominal Voltage for power contact: 630 V ac
• Ideal for when space saving is a concern
• Ideal for intelligent devices that require power, signal and data.
規格
屬性 | 值 |
---|---|
Number of Contacts | 4 + 4 + 4 + E |
Mounting Type | Panel Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 30.0A |
Body Orientation | Straight |
Series | SH |
Coding | A |
Voltage Rating | 630.0 V |
Shell Size | 26 |
Mating Type | SPEEDCON |
Housing Material | Zinc |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -40°C |