Souriau Sunbank by Eaton Circular Connector, 28 Contacts, Cable Mount, Socket, Female, IP65, UTG Series
- RS庫存編號:
- 850-9906
- 製造零件編號:
- UTG620-28SN
- 製造商:
- Souriau Sunbank by Eaton
當前暫無庫存,可於29/07/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD663.00
(不含稅)
TWD696.15
(含稅)
單位 | 每單位 |
---|---|
1 - 24 | TWD663.00 |
25 - 49 | TWD637.00 |
50 - 99 | TWD609.00 |
100 + | TWD596.00 |
- RS庫存編號:
- 850-9906
- 製造零件編號:
- UTG620-28SN
- 製造商:
- Souriau Sunbank by Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Souriau UTG Series of Receptacles
The UTG series from Souriau offers a wide range of quality, high performance connectors and accessories. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. All models are highly reliable and excellent quality.
• Rugged and robust design ensures high performance in a wide range of climatic conditions
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none
Souriau UTG Series
規格
屬性 | 值 |
---|---|
Number of Contacts | 28 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 13.0A |
Series | UTG |
Body Orientation | Straight |
Shell Size | 20 |
Mating Type | Plug-In |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |