Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 7000 Series
- RS庫存編號:
- 827-2834
- 製造零件編號:
- 7000-13011-0000000
- 製造商:
- Murrelektronik Limited
112 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD571.00
(不含稅)
TWD599.55
(含稅)
單位 | Per unit |
1 - 4 | TWD571.00 |
5 - 9 | TWD553.00 |
10 - 24 | TWD536.00 |
25 + | TWD526.00 |
- RS庫存編號:
- 827-2834
- 製造零件編號:
- 7000-13011-0000000
- 製造商:
- Murrelektronik Limited
法例與合規
產品詳細資訊
M12 Field-Wireable Cable Connectors, Screw Terminals
M12 field-wireable cable mount connectors from Murr Elektronik, offered in male and female 5 way straight and right angled variants.These M12 connectors feature screw terminals allowing in the field construction and repair.
Operating voltage 60 Vac/dc max.
Maximum current 4A
IP67 once mated
Operating temperature range -30 to +85 °C
Connection cross section 0.14 to 0.75mm2 max.
Maximum current 4A
IP67 once mated
Operating temperature range -30 to +85 °C
Connection cross section 0.14 to 0.75mm2 max.
Standards
EN60529
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
規格
屬性 | 值 |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | 7000 |
Coding | A |
Voltage Rating | 60 V |
Mating Type | Plug-In |
Housing Material | Polymer |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |