Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS庫存編號:
- 822-5193
- 製造零件編號:
- 1620023
- 製造商:
- Phoenix Contact
17 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,348.00
(不含稅)
TWD1,415.40
(含稅)
單位 | Per unit |
1 - 4 | TWD1,348.00 |
5 - 24 | TWD1,305.00 |
25 - 49 | TWD1,265.00 |
50 - 99 | TWD1,240.00 |
100 + | TWD1,215.00 |
- RS庫存編號:
- 822-5193
- 製造零件編號:
- 1620023
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Coupling cable connector, PG straight
Approvals
UL
Phoenix Contact Connector, Male Contact, 8A Current Rating - CA-17P1N129008 - 1620023
Keep your equipment powered up and securely linked with this male cable mount connector from Phoenix Contact. Its solder terminals create a permanent wire connection that stands up to regular wear and tear. This means you can count on the plug to reliably transmit power and signals, even with rough handling.
Thanks to the unit's SPEEDCON fast-locking design, it's easy to make a secure connection with a socket. All it takes is half a turn and you can rest assured the unit is firmly locked in place. To stop interference from nearby electronic devices, the plug is shielded. This helps ensure your signals don't go haywire and keeps appliances operating dependably.
As you can insert and remove it up to 100 times, the connector is reusable and built for the long haul. Use it in factory automation and industrial networking applications.
Thanks to the unit's SPEEDCON fast-locking design, it's easy to make a secure connection with a socket. All it takes is half a turn and you can rest assured the unit is firmly locked in place. To stop interference from nearby electronic devices, the plug is shielded. This helps ensure your signals don't go haywire and keeps appliances operating dependably.
As you can insert and remove it up to 100 times, the connector is reusable and built for the long haul. Use it in factory automation and industrial networking applications.
Features & Benefits
IP67 rating indicates that it's dust-tight and protected against immersion in up to 1m of water
Insulated PBT body, for protection against electric shocks
Rated surge voltage of 1.5kV, minimising the chance of power spikes damaging equipment
Insulated PBT body, for protection against electric shocks
Rated surge voltage of 1.5kV, minimising the chance of power spikes damaging equipment
Coninvers bus circular connector, protection class IP67
Protection class IP67, locked
EMV certified
Patented
EMV certified
Patented
Premium circular connector with screw lock, for application in various bus systems, valve terminals, distributors, transmitter and measuring systems.
規格
屬性 | 值 |
---|---|
Number of Contacts | 17 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 8.0A |
Body Orientation | Straight |
Series | CA |
Coding | N |
Voltage Rating | 74 V dc |
Mating Type | SPEEDCON |
Housing Material | PBT |
Contact Plating | Copper Zinc |
Contact Material | Brass (CuZn) |
Maximum Operating Temperature | +125°C |
Series Number | CA-17P |
Minimum Operating Temperature | -40°C |