Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS庫存編號:
- 801-6520
- 製造零件編號:
- 1553653
- 製造商:
- Phoenix Contact
13 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
原價 TWD1,740.00
您付款
TWD1,479.00
(不含稅)
TWD1,552.95
(含稅)
單位 | Per unit |
1 + | TWD1,479.00 |
- RS庫存編號:
- 801-6520
- 製造零件編號:
- 1553653
- 製造商:
- Phoenix Contact
法例與合規
產品詳細資訊
Phoenix Contact SACC PROFIBUS / PROFINET / CANopen Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread
Zinc die-cast nickel-plated construction
Options utilize Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6665 typical)
M12 x 1mm thread
Zinc die-cast nickel-plated construction
Options utilize Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6665 typical)
規格
屬性 | 值 |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | IDC |
IP Rating | IP67 |
Current Rating | 1.75A |
Series | SACC |
Body Orientation | Right Angle |
Coding | A |
Voltage Rating | 30 V |
Mating Type | A Coded |
Shell Size | M12 |
Housing Material | Zinc |
Contact Plating | Gold over Nickel |
Contact Material | Bronze |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |