Hirose Circular Connector, 10 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP67, IP68, HR34B Series
- RS庫存編號:
- 715-3350
- 製造零件編號:
- HR34B-12WLPK-10S
- 製造商:
- Hirose
198 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD1,003.00
(不含稅)
TWD1,053.15
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD1,003.00 |
- RS庫存編號:
- 715-3350
- 製造零件編號:
- HR34B-12WLPK-10S
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Hirose HR34B Series Push-On Bayonet Miniature Waterproof Connectors
From Hirose, this HR34B series is miniature and waterproof. This RoHS complaint circular connector has push-on bayonet locking and is designed for harsh environment applications. The HR34B series of M12 connectors are oil-proof and are rated to IP68. The mating guide keys are at three points to prevent contact damage, and assist with blind mating. Un-mating the connector is achieved by rotating the locking collar to release the lock then pulling it apart.
Features and Benefits
Bayonet lock type
Oil-proof and waterproof IP68 rated
Secure cable strain relief
8-way adjustable cable direction
Secure lock with high resistance to vibrations
Excellent tactile click mating
RoHS compliant
Small and robust circular connector for harsh environments
Oil-proof and waterproof IP68 rated
Secure cable strain relief
8-way adjustable cable direction
Secure lock with high resistance to vibrations
Excellent tactile click mating
RoHS compliant
Small and robust circular connector for harsh environments
Applications
The HR34B range is suitable for many applications including servo motor construction, industrial equipment, lighting, portable medical equipment, and robotics.
The HR34B range is suitable for many applications including servo motor construction, industrial equipment, lighting, portable medical equipment, and robotics.
Note
Manufacturers part numbers ending in SC are crimp variants, ending in S, are solder buckets. Crimp contacts not provided. See stock number 875-2762
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Push-on Bayonet Lock - HR34B
規格
屬性 | 值 |
---|---|
Number of Contacts | 10 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 3.0A |
Body Orientation | Right Angle |
Series | HR34B |
Voltage Rating | 200 V ac, 250 V dc |
Mating Type | Bayonet |
Shell Size | 12 |
Housing Material | Aluminium |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |