Circular Connectors
Industrial Circular Connectors
Hirose Circular Connector, 4 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, IP68, LF Series
RS庫存編號:
688-1864
製造零件編號:
LF10WBR-4S
製造商:
Hirose
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價(不含稅) 個 (每包:5個)
TWD343.20
(不含稅)
TWD360.36
(含稅)
單位
每單位
每包*
5 +
TWD343.20
TWD1,716.00
* 參考價格
包裝方式:
標準包裝
行業包裝
RS庫存編號:
688-1864
製造零件編號:
LF10WBR-4S
製造商:
Hirose
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
Datasheet
相容
符合聲明
COO (Country of Origin):
JP
Chassis Socket (Female)
Receptacle with Female contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose LF Series
Ease of shielded termination and connector assembly
Water and dust protected, IP67
Bayonet lock
屬性
值
Number of Contacts
4
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67, IP68
Current Rating
10.0A
Body Orientation
Straight
Series
LF
Voltage Rating
125 V ac/dc
Mating Type
Bayonet
Shell Size
10
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Minimum Operating Temperature
-25°C