Souriau Sunbank by Eaton Circular Connector, 19 Contacts, Flange Mount, Plug, Male, IP68, IP69K, UTS Series
- RS庫存編號:
- 687-6496
- 製造零件編號:
- UTS014E19P
- 製造商:
- Souriau
可供預購。
單價(不含稅) 個
TWD770.00
(不含稅)
TWD808.50
(含稅)
單位 | 每單位 |
---|---|
1 - 9 | TWD770.00 |
10 - 24 | TWD747.00 |
25 - 49 | TWD724.00 |
50 - 99 | TWD709.00 |
100 + | TWD694.00 |
- RS庫存編號:
- 687-6496
- 製造零件編號:
- UTS014E19P
- 製造商:
- Souriau
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Square Flange Receptacles & Accessories
A range of accessories are available
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately
Souriau UTS
規格
屬性 | 值 |
---|---|
Number of Contacts | 19 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 600 V |
Shell Size | 14 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |