Jaeger Circular Connector, 12 Contacts, Cable Mount, Male, IP50, IP54, 5326 Series
- RS庫存編號:
- 307-9762
- 製造零件編號:
- 5326 620 06
- 製造商:
- Jaeger
61 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD1,287.00
(不含稅)
TWD1,351.35
(含稅)
單位 | 每單位 |
---|---|
1 - 14 | TWD1,287.00 |
15 - 49 | TWD1,249.00 |
50 + | TWD1,210.00 |
- RS庫存編號:
- 307-9762
- 製造零件編號:
- 5326 620 06
- 製造商:
- Jaeger
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
"Quick" series - Plugs
"Quick" series plugs are available in sizes 1 and 2, in the most commonly used configurations.
They lock onto "quick" series sockets with a click after 1/6 of a turn.
Available in male or female versions.
Fitted with a square, rear connector, made up of two half-shells. This connector features three positions for identical cable connections, which are oriented differently and which may be used simultaneously. Theseopenings may accomodate one or more cable grips (available separately). Unused openings must remain plugged by the original blanking plates.
They lock onto "quick" series sockets with a click after 1/6 of a turn.
Available in male or female versions.
Fitted with a square, rear connector, made up of two half-shells. This connector features three positions for identical cable connections, which are oriented differently and which may be used simultaneously. Theseopenings may accomodate one or more cable grips (available separately). Unused openings must remain plugged by the original blanking plates.
Jaeger Standard & Rapid Range
規格
屬性 | 值 |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP50, IP54 |
Current Rating | 15.0A |
Series | 5326 |
Body Orientation | Straight |
Shell Size | 2 |
Mating Type | Quick Connect |
Housing Material | Metal |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |