TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP65, TRIAD 01 Series
- RS庫存編號:
- 259-1110
- 製造零件編號:
- 1-1437719-5
- 製造商:
- TE Connectivity
- RS庫存編號:
- 259-1110
- 製造零件編號:
- 1-1437719-5
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Cable Plug, Socket & Assembly
Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available also that have 3-metre cable lengths and are pre-wired and moulded onto cable plugs. The body shell is the same size for all number of ways.
Plug length 40mm, outside diameter 12mm
Socket length 38mm, outside diameter 12mm
Socket length 38mm, outside diameter 12mm
TE Connectivity Circular Connector
The TE Connectivity Triad 01 series 3-contacts, the female subminiature connector has a plug-type in-line connection. This cable mount connector has a voltage rating of 60VAC and a current rating of up to 3A per contact. This rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications. It is made from copper alloy with gold-plated brass contacts.
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements. TRIAD 01 is also water and gas-tight, according to IP65. The range is 100% compatible with the Binder 711//712 ranges. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available, also they have 3m cable lengths and are pre-wired and moulded onto cable plugs.
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements. TRIAD 01 is also water and gas-tight, according to IP65. The range is 100% compatible with the Binder 711//712 ranges. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available, also they have 3m cable lengths and are pre-wired and moulded onto cable plugs.
Features and Benefits
Straight body orientation
Solder termination method
Shielded
Waterproof
Wire gauge is 24AWG
Operation temperature ranging between -40°C and 80°C
Solder termination method
Shielded
Waterproof
Wire gauge is 24AWG
Operation temperature ranging between -40°C and 80°C
Applications
Automotive (bus, truck, etc.)
Industrial automation
Industrial machinery
Industrial automation
Industrial machinery
Certifications
IP65 rated
UL approved
UL approved
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
規格
屬性 | 值 |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP65 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | TRIAD 01 |
Voltage Rating | 60 V ac |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |