RS PRO Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP67
- RS庫存編號:
- 250-6075
- 製造商:
- RS PRO
可享批量折扣
單價(不含稅) 個
原價 TWD369.00
您付款
TWD283.00
(不含稅)
TWD297.15
(含稅)
20 現貨庫存,可於6工作日發貨。
單位 | 每單位 |
1 - 4 | TWD283.00 |
5 - 9 | TWD278.00 |
10 - 24 | TWD271.00 |
25 + | TWD258.00 |
- RS庫存編號:
- 250-6075
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 3 Pole 10A Cable Mount Circular Connnector (SY17)
RS PRO SY17 series of circular connectors offer a reliable way to secure wire connections in industrial and automated applications.
Complete with a quick secure bayonet fitting it is simple and quick to attach and features numbered receptacles reducing soldering errors and saving time and rework.
Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.
Features and benefits
- IP67 rating
- Cable mount
- Bayonet coupling
- Lightweight design
- Maximum wire size of ≤2mm (14AWG)
- Cable outer diameter range of 6 to 10mm
- 56mm in Length
- Temperature range of -40 to 85°C
Suitable Applications
- Factory and Industrial Automation
- Manufacturing
- Process Control
- Industrial networking
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
屬性 | 值 |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 10.0A |
Series | SY17 |
Body Orientation | Straight |
Voltage Rating | 500.0 V |
Mating Type | Bayonet |
Pole Format | 3P |