RS PRO 2 Pole 5A Cable Mount Circular Connector (SY11)
RS PRO SY11 series of circular connectors offer a reliable way to secure wire connections in industrial and automated applications.
Complete with a quick secure bayonet fitting it is simple and quick to attach and features numbered receptacles reducing soldering errors and saving time and rework.
Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.
Features and benefits
IP67 rating
Cable mount
Bayonet coupling
Lightweight design
Maximum wire size of <0.75mm (18AWG)
Cable outer diameter range of 4 to 6mm
44mm in Length
Temperature range of -40 to 85°C
Suitable Applications
Factory and Industrial Automation
Manufacturing
Process Control
Industrial networking
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.