Lumberg Automation Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Socket, Female, IP67, RKC Series
- RS庫存編號:
- 197-2816
- 製造零件編號:
- 11222 RKC 50/11
- 製造商:
- Lumberg Automation
26 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD822.00
(不含稅)
TWD863.10
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD822.00 |
5 + | TWD740.00 |
- RS庫存編號:
- 197-2816
- 製造零件編號:
- 11222 RKC 50/11
- 製造商:
- Lumberg Automation
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
Belden Lumberg Automation Circular Connector, Screw Termination, 9A Current Rating - RKC Series - 11222 RKC 50/11
For an all-around power and signal solution, plug in this circular connector from Belden Lumberg Automation. It's a female socket with a straight shape and 5 pins, so you can hook your equipment up to electrical supplies and sensors in the blink of an eye. Thanks to a 7/8-inch connector size, you can rest assured that it's widely compatible. To mount it to the cable, simply screw both ends onto an externally-threaded coupling nut and you're ready to go.
Features & Benefits
• Works reliably in a wide operating temperature range of -40°C to +90°C
• 230V AC/DC operating voltage for compatibility with standard systems
• Standard PG11 cable gland for hassle-free mounting
• 230V AC/DC operating voltage for compatibility with standard systems
• Standard PG11 cable gland for hassle-free mounting
Applications
• Manufacturing facilities
• Industrial automation
• Test and measurement equipment
• Industrial automation
• Test and measurement equipment
Can I use this circular connector in systems that are regularly washed down?
Yes, an IP67 rating means it's waterproof and protected against immersion for short periods.
規格
屬性 | 值 |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | 7/8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 9.0A |
Series | RKC |
Body Orientation | Straight |
Voltage Rating | 250.0 V |
Housing Material | PA 66 |
Contact Plating | Copper |
Shielded/Unshielded | Unshielded |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Contact Material | CuZn |