Lumberg Automation Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, RKCCS Series
- RS庫存編號:
- 197-2799
- 製造零件編號:
- 934935005 RKCCS 5L/11 1,5
- 製造商:
- Lumberg Automation
可供預購。
單價(不含稅) 個
TWD1,330.00
(不含稅)
TWD1,396.50
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD1,330.00 |
5 + | TWD1,198.00 |
- RS庫存編號:
- 197-2799
- 製造零件編號:
- 934935005 RKCCS 5L/11 1,5
- 製造商:
- Lumberg Automation
- COO (Country of Origin):
- DE
Lumberg Automation RKCCS Series Circular Connector, M12, Cable Mount - 934935005 RKCCS 5L/11 1,5
This circular connector by Lumberg Automation is a high-traffic connector used in automation, electronics, electrical, and mechanical industries. With its 5 contacts, crimp termination capability, and cable mount design, this connector provides reliable connections for various applications.
Features & Benefits
• 5 contact circular connector suitable for high-traffic applications
• Crimp termination method ensures secure connection
• Cable mount design for easy installation
• Socket plug connector for convenience
• Crimp termination method ensures secure connection
• Cable mount design for easy installation
• Socket plug connector for convenience
Applications
• Ideal for power connector applications
• Suitable for field attachable projects
• Perfect for straight connector designs
• Used in automation systems requiring reliable connections
• Suitable for industrial machinery and equipment
• Suitable for field attachable projects
• Perfect for straight connector designs
• Used in automation systems requiring reliable connections
• Suitable for industrial machinery and equipment
Can it be used in high-traffic industrial settings?
Yes, the RKCCS 5L/11 1.5 circular connector is designed for high-traffic applications in industrial environments.
Will it provide a secure connection for automation systems?
Yes, the crimp termination method ensures a reliable and secure connection for automation systems.
Is it suitable for field attachable projects?
Yes, the circular connector is perfect for field attachable projects that require reliable connections.
Can it be used in straight connector designs?
Yes, this connector is ideal for straight connector designs in various applications.
Will it work well in industrial machinery and equipment?
Yes, the circular connector is suitable for use in industrial machinery and equipment where reliable connections are essential.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
屬性 | 值 |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65, IP67 |
Current Rating | 16.0A |
Series | RKCCS |
Body Orientation | Straight |
Coding | L |
Voltage Rating | 63.0 V |
Housing Material | CuZn |
Pole Format | 4 + FE |
Strain Relief | Yes |
Shielded/Unshielded | Shielded |
Contact Plating | Cu/Au |
Maximum Operating Temperature | +125°C |
Outer Diameter | 19.8mm |
Minimum Operating Temperature | -40°C |
Contact Material | Copper Nickel Alloy |