- RS庫存編號:
- 190-3448
- 製造零件編號:
- 121583-0026
- 製造商:
- ITT Cannon
當前暫無庫存,可於31/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每盤 100 個)
TWD170.40
(不含稅)
TWD178.92
(含稅)
單位 | Per unit | Per Bag* |
100 - 400 | TWD170.40 | TWD17,040.00 |
500 + | TWD153.40 | TWD15,340.00 |
* 參考價格 |
- RS庫存編號:
- 190-3448
- 製造零件編號:
- 121583-0026
- 製造商:
- ITT Cannon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ITT Cannon Connectors APD Series High Power Connectors 2 Way
ITT Cannon connectors APD series high power connectors 2 way are suitable for high power connector applications such as tail lifts and power supplies for antennas and base stations and heavy automotive connector uses. The APD series connectors small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.
Operating voltage 48 VDC
Contact resistance 2 mΩ
Voltage proof 1000Vac (60 secs)
Insulation resistance 10 MΩ (min.)
Up to 50 mating cycles
Contact resistance 2 mΩ
Voltage proof 1000Vac (60 secs)
Insulation resistance 10 MΩ (min.)
Up to 50 mating cycles
Note
Standards
DIN EN 60529, ISO 15170-2 sec.6.2, 6.3, 6.6, EN 60512
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
規格
屬性 | 值 |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Series | APD |
Body Orientation | Straight |
Voltage Rating | 48.0 V |
Housing Material | Thermoplastic |