Brad from Molex Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Socket, Female, IP67, Nano-Change Series
- RS庫存編號:
- 180-5708
- 製造零件編號:
- 1200905104
- 製造商:
- Brad from Molex
當前暫無庫存,可於22/11/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD681.00
(不含稅)
TWD715.05
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD681.00 |
5 - 9 | TWD664.00 |
10 + | TWD655.00 |
- RS庫存編號:
- 180-5708
- 製造零件編號:
- 1200905104
- 製造商:
- Brad from Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
Nano-Change (M8) Receptacle, M8 x 0.5 Mounting Threads, Female (Straight) to Leads, 3 Poles, 0.20m (7.87") Length, Back Panel Mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | Nano-Change |
Body Orientation | Straight |
Voltage Rating | 60.0 V , 75.0 V |
Mating Type | Threaded |
Pole Format | 3P |
Contact Plating | Nickel |
Series Number | 120090 |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |