Circular Connectors
Industrial Circular Connectors
Hirose Circular Connector, 24 Contacts, Cable Mount, Socket, Female, JR Series
RS庫存編號:
174-5203
製造零件編號:
JR25JK-24S
製造商:
Hirose
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
23 現貨庫存,可於6工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價(不含稅) 個
TWD613.00
(不含稅)
TWD643.65
(含稅)
單位
每單位
1 - 2
TWD613.00
3 - 4
TWD597.00
5 +
TWD589.00
RS庫存編號:
174-5203
製造零件編號:
JR25JK-24S
製造商:
Hirose
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
JR Serie catalogue
相容
符合聲明
COO (Country of Origin):
JP
Circular connector for electric appliances.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
屬性
值
Number of Contacts
24
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
5.0A
Body Orientation
Straight
Series
JR
Voltage Rating
250.0 V , 350.0 V
Mating Type
Threaded
Shell Size
25
Housing Material
Aluminium
Pole Format
24P
Contact Plating
Silver
Maximum Operating Temperature
+85°C
Contact Material
Copper
Minimum Operating Temperature
-25°C