Circular Connectors
Industrial Circular Connectors
Hirose Circular Connector, 16 Contacts, Cable Mount, Plug, Male, JR Series
RS庫存編號:
174-5146
製造零件編號:
JR25RK-16P
製造商:
Hirose
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
149 現貨庫存,可於6工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價(不含稅) 個 (每包:10個)
TWD343.00
(不含稅)
TWD360.15
(含稅)
單位
每單位
每包*
10 - 40
TWD343.00
TWD3,430.00
50 +
TWD308.70
TWD3,087.00
* 參考價格
RS庫存編號:
174-5146
製造零件編號:
JR25RK-16P
製造商:
Hirose
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
JR Serie catalogue
相容
符合聲明
COO (Country of Origin):
JP
Circular connector for electric appliances.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
屬性
值
Number of Contacts
16
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
10.0A
Series
JR
Body Orientation
Straight
Voltage Rating
250.0 V , 350.0 V
Mating Type
Threaded
Shell Size
25
Housing Material
Aluminium
Pole Format
16P
Contact Plating
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Copper