Hirschmann Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, E Series
- RS庫存編號:
- 168-5614
- 製造零件編號:
- 933367100 ELKA 4008 V
- 製造商:
- Hirschmann
657 現貨庫存,可於6工作日發貨。
單價(不含稅) 每個 (每盤 100 個)
TWD435.10
(不含稅)
TWD456.86
(含稅)
單位 | 每單位 | Per Bag* |
---|---|---|
100 - 100 | TWD435.10 | TWD43,510.00 |
200 - 300 | TWD425.50 | TWD42,550.00 |
400 + | TWD416.40 | TWD41,640.00 |
* 參考價格
- RS庫存編號:
- 168-5614
- 製造零件編號:
- 933367100 ELKA 4008 V
- 製造商:
- Hirschmann
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Belden Hirschmann Circular Connector, 3A Current Rating, PA Housing - E Series - 933367100 ELKA 4008 V
To get your industrial equipment up to speed with info from sensors, choose this circular connector from Belden Hirschmann. Its four-contact design means it controls multiple circuits simultaneously, reducing wiring needs and keeping your setup neat. The contacts are made of conductive copper and tin to ensure a reliable connection. The adapter's durable PA housing and contact bearer provide impact protection as well as insulation to prevent any shocking surprises.
Features & Benefits
• Current rating of 3A for use in low-current-consuming applications
• IP67 rating shows that it's fully dustproof and withstands immersion in up to 1m of water for 30 minutes
• Viton/NBR O-ring to block out dust and contaminants for optimal performance
• IP67 rating shows that it's fully dustproof and withstands immersion in up to 1m of water for 30 minutes
• Viton/NBR O-ring to block out dust and contaminants for optimal performance
Applications
• Robotics systems
• Food processing equipment
• Assembly lines
• Food processing equipment
• Assembly lines
How do I terminate cables to this connector?
You can link this adapter to wires with a simple pin-penetration mechanism. This method doesn't need wire-stripping, saving time and hassle.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Pin |
IP Rating | IP67 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | E |
Voltage Rating | 30.0 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 4P |
Contact Plating | Gold |
Strain Relief | Yes |
Shielded/Unshielded | Shielded |
Outer Diameter | 13mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Contact Material | Brass |