TE Connectivity Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, M12 Series
- RS庫存編號:
- 164-0251
- 製造零件編號:
- 1838893-3
- 製造商:
- TE Connectivity
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個
TWD450.80
(不含稅)
TWD473.34
(含稅)
單位 | Per unit | Per Tray* |
50 - 200 | TWD450.80 | TWD22,540.00 |
250 + | TWD405.70 | TWD20,285.00 |
* 參考價格 |
- RS庫存編號:
- 164-0251
- 製造零件編號:
- 1838893-3
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Panel Mount
From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.
TE Connectivity Circular Connector
The TE connectivity M12 series is a 5-pole, panel mount male connector with a Socket type connection. The connector has a voltage rating of 60VAC/VDC and a current rating of 5A. It has a secure solder connection offering a high degree of safety and stability. As it is field serviceable, the connector is by definition easy to assemble while still being of rugged design. It has gold plated nickel brass contacts. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• Connector size is M12
• Dust protected
• Effective insulation
• High durability
• Low cost
• Space efficient
• Straight body orientation
• Operating temperature ranges between -25°C and 90°C
• Water resistant
• Dust protected
• Effective insulation
• High durability
• Low cost
• Space efficient
• Straight body orientation
• Operating temperature ranges between -25°C and 90°C
• Water resistant
Applications
• Electrical panels
• Factory automation
• Industrial machinery
• Factory automation
• Industrial machinery
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• EU ELV Directive 2000/53/EC
• EU REACH Regulation (EC) No. 1907/2006
• IP67 rated
• BS EN 61340-5-1:2007
• EU ELV Directive 2000/53/EC
• EU REACH Regulation (EC) No. 1907/2006
• IP67 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | M12 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 60 V |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |