- RS庫存編號:
- 162-1601
- 製造零件編號:
- 206612-1
- 製造商:
- TE Connectivity
當前暫無庫存,可於17/10/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每盤 100 個)
TWD285.10
(不含稅)
TWD299.36
(含稅)
單位 | Per unit | Per Bag* |
100 - 100 | TWD285.10 | TWD28,510.00 |
200 - 300 | TWD278.80 | TWD27,880.00 |
400 + | TWD272.80 | TWD27,280.00 |
* 參考價格 |
- RS庫存編號:
- 162-1601
- 製造零件編號:
- 206612-1
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Panel and Cable Mount Connectors Series 4
From TE Connectivity, these Series 4 Circular Plastic Connector receptacles are available as panel mount or cable mount and feature a threaded insert for a secure connection to corresponding Series 4 CPC connectors. Available in 16 and 22 pole contact configuration in both male and female variants.
TE Connectivity Circular Connector
The TE connectivity CPC series 4 is a 22-pole, cable mount female connector with a Plug type connection. It has black nylon housing material. CPC series 4 connectors accept size 16 Multimate and Type XII power contacts, combining the signal and coaxial capabilities of series 1 connectors with the power capabilities of series 3 connectors. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• Effective insulation
• High durability
• Low installation cost
• Space efficient
• Straight body orientation
• High durability
• Low installation cost
• Space efficient
• Straight body orientation
Applications
• Electrical panels
• Factory automation
• Industrial machinery
• Factory automation
• Industrial machinery
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• EU ELV Directive 2000/53/EC
• EU REACH Regulation (EC) No. 1907/2006
• BS EN 61340-5-1:2007
• EU ELV Directive 2000/53/EC
• EU REACH Regulation (EC) No. 1907/2006
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity CPC Plastic Series 1, 2 and 3
規格
屬性 | 值 |
---|---|
Number of Contacts | 22 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Body Orientation | Straight |
Series | CPC Series 4 |
Shell Size | 23 |