Typically used for providing high performance, reliable and robust connections in commercial and industrial automation applications, these IP67 rated signal and power connectors offer a high degree of protection against environmental factors such as water, dirt and moisture. Bulgins range of M23 Connectors includes field installable male and female connectors as well as front panel mount options from 12- to 19-pole in straight and right angled versions.
A-Coded Male and female variants, 12 or 19 poles Straight and angled configurations Robust metal housing IP67 protection rating (when mated) Voltages up to 250 V and currents up to 8 A
M23 Front Panel Mounting Male
Available in 12 and 19 poles Solder termination Front panel M20 Mates with Flex Body connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.