Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.
Straight & right angled configurations 3, 4 or 5 contacts Metal & plastic shell options A & B coded Environmental protection class IP67 Field installable connectors, panel mounts & overmolded cable options PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Flex Body Female
Available in 3 and 4 poles Screw termination Plastic Flex Body Mates with Flex Inline Body and panel mount connectors