Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, IP67, 7000 Series
- RS庫存編號:
- 144-1277
- 製造零件編號:
- 7000-12691-0000000
- 製造商:
- Murrelektronik Limited
28 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,002.00
(不含稅)
TWD1,052.10
(含稅)
單位 | Per unit |
1 - 4 | TWD1,002.00 |
5 - 9 | TWD977.00 |
10 - 24 | TWD953.00 |
25 + | TWD930.00 |
- RS庫存編號:
- 144-1277
- 製造零件編號:
- 7000-12691-0000000
- 製造商:
- Murrelektronik Limited
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Murrelektronik Limited Circular Connector
The Murrelektronik Limited MOSA series is a 4-pole, cable mount male connector with a Socket type connection. It has 3 PNP type LEDs. The connector has a voltage rating 24VDC and a current rating of max 4A per contact. It is made of plastic housing material. The resistance to aggressive media should be individually tested for your application.
Features and Benefits
Connector size is M12
Effective insulation
High durability
Industrial grade protection
Operating temperature ranges between -25°C and 85°C
Effective insulation
High durability
Industrial grade protection
Operating temperature ranges between -25°C and 85°C
Applications
Electrical panels
Factory automation
Industrial machinery
Factory automation
Industrial machinery
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP65 rated
IP67 rated
BS EN 61340-5-1:2007
IP65 rated
IP67 rated
規格
屬性 | 值 |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | IDC |
IP Rating | IP65, IP67 |
Current Rating | 4 (per Contact)A |
Body Orientation | Right Angle |
Series | 7000 |
Voltage Rating | 24.0 V |
Coding | A |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 4P |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |