- RS庫存編號:
- 123-5653
- 製造零件編號:
- 21033962505
- 製造商:
- HARTING
此產品已停售
- RS庫存編號:
- 123-5653
- 製造零件編號:
- 21033962505
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- RO
產品詳細資訊
Han M12 PCB Receptacle, L-Coded
From Harting, this Han PCB receptacle is L-coded and has a solder reflow pin-in-hole termination. This printed circuit board receptacle has a current of 16A and a rated 63 V dc.
Features and Benefits:
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
規格
屬性 | 值 |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 12A |
Series | M12 |
Body Orientation | Straight |
Voltage Rating | 63 V dc |
Mating Type | L Coded |
Housing Material | ZP410 |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |