- RS庫存編號:
- 123-5649
- 製造零件編號:
- 21033021000
- 製造商:
- HARTING
此產品已停售
- RS庫存編號:
- 123-5649
- 製造零件編號:
- 21033021000
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- RO
產品詳細資訊
Han M12 PCB Receptacle Housing
From Harting, this Han receptacle housing is for mounting on printed circuit boards.
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
規格
屬性 | 值 |
---|---|
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 12A |
Body Orientation | Straight |
Series | M12 |
Voltage Rating | 63 V dc |
Mating Type | Quick Connect |
Housing Material | ZP410 |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |