- RS庫存編號:
- 123-1047
- 製造零件編號:
- 21023594301
- 製造商:
- HARTING
當前暫無庫存,可於20/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD508.00
(不含稅)
TWD533.40
(含稅)
單位 | Per unit |
1 - 4 | TWD508.00 |
5 - 24 | TWD488.00 |
25 + | TWD467.00 |
- RS庫存編號:
- 123-1047
- 製造零件編號:
- 21023594301
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Harting M8 Connectors
From Harting, this screw coupling M8 Connector ensures a robust and reliable connection. This circular connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
規格
屬性 | 值 |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | M8 |
Coding | A |
Voltage Rating | 60 V |
Mating Type | Screw On |