- RS庫存編號:
- 877-4709
- 製造零件編號:
- 21348500383100
- 製造商:
- HARTING
當前暫無庫存,可於01/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD645.00
(不含稅)
TWD677.25
(含稅)
單位 | Per unit |
1 - 4 | TWD645.00 |
5 - 24 | TWD619.00 |
25 + | TWD594.00 |
- RS庫存編號:
- 877-4709
- 製造零件編號:
- 21348500383100
- 製造商:
- HARTING
法例與合規
產品詳細資訊
M12 A-Coded Single Ended Connector Cordsets
A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways to a free end. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 2, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.
Features
• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets available in 1, 2, 5 and 10 metres
• IP67 Rated
• Cordsets available in 1, 2, 5 and 10 metres
• IP67 Rated
Standards
IEC 61076-2-101
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting M12 Cordsets
規格
屬性 | 值 |
---|---|
Series | 2134 |
Number of Cores | 3 |
Cross Sectional Area | 0.34 mm² |
Length | 10m |
Sheath Colour | Grey |
Sheath Material | Polyurethane PUR |
Connector 1 Number of Contacts | 3 |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
IP Rating | IP67 |
Minimum Operating Temperature | -25°C |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
Cable Shape | Multicore |
American Wire Gauge | 22 AWG |
Operating Temperature Range | -25 → +80 °C |
Connector 1 Housing Gender | Female |
Maximum Operating Temperature | +80°C |