- RS庫存編號:
- 769-2974
- 製造零件編號:
- Z-T55-NW
- 製造商:
- JKL Components
8 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:2個)
TWD164.00
(不含稅)
TWD172.20
(含稅)
單位 | Per unit | Per Pack* |
2 - 8 | TWD164.00 | TWD328.00 |
10 - 38 | TWD160.00 | TWD320.00 |
40 + | TWD156.50 | TWD313.00 |
* 參考價格 |
- RS庫存編號:
- 769-2974
- 製造零件編號:
- Z-T55-NW
- 製造商:
- JKL Components
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
36VDC T5.5 Telephone Slide Base LED, JKL Components
These T5.5 telephone slide base LEDs, from JKL Components, operate at 36V dc. They are well suited as replacements for filament lamps of the same size and voltage and for new applications in industries such as automotive, gaming, marine and avionics.
Current rating: 20mA (max.)
Voltage rating 36V dc
Overall length: 30mm
Voltage rating 36V dc
Overall length: 30mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Voltage Rating | 36V dc |
Lamp Type | LED |
Light Output Colour | White |
Intensity | 1200mcd |
Lamp Base | Telephone Slide |
Chip Type | Single Chip |
Diameter | 4.5mm |
Length | 30mm |
Viewing Angle | 60 ° |
Current Rating | 20A |