- RS庫存編號:
- 210-204
- 製造商:
- RS PRO
47 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD227.00
(不含稅)
TWD238.35
(含稅)
單位 | Per unit |
1 - 9 | TWD227.00 |
10 - 24 | TWD221.00 |
25 - 49 | TWD212.00 |
50 - 249 | TWD208.00 |
250 + | TWD171.00 |
- RS庫存編號:
- 210-204
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
LED Indicator Lamps, BA9s MBC, ac/dc
Brought to you under the trusted RS Brand, these BA9s indicator lamps have a single chip LED with a built in reflector, optimising brightness and intensity while maintaining low energy consumption. The lamps are fitted with a convenient bayonet connector for quick and easy installation.
Features and benefits:
- Fantastic life expectancy of 100000 hours offered by these LEDs
- Variety of different light output colours offered in this range
- 48, 60V types polarity connections can be to either contact for dc use
- 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types offered in this range
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LED.
Features and Benefits:
These LED reflector bulbs are used in wide range of applications such as;
- Phone voicemail systems
- Automotive
- Vending machine & kiosks
- Industrial
Why choose RS PRO?
• Single chip LED with reflector
• Life expectancy of 100000h
• 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types available in range
• 12, 24, 28V Centre base contact is anode for dc use and have an integral reverse polarity protection diode
• 48, 60V types polarity connections can be to either contact for dc use
• Life expectancy of 100000h
• 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types available in range
• 12, 24, 28V Centre base contact is anode for dc use and have an integral reverse polarity protection diode
• 48, 60V types polarity connections can be to either contact for dc use
規格
屬性 | 值 |
---|---|
Voltage Rating | 60V ac/dc |
Light Output Colour | Yellow |
Lamp Type | LED |
Intensity | 100mcd |
Lamp Base | BA9s |
Chip Type | Single Chip |
Diameter | 10mm |
Length | 25mm |
Peak Wavelength | 587nm |
Current Rating | 6mA |
Life Hours | 100000h |