IXYS MDI200-12A4 Single IGBT Module, 270 A 1200 V, 7-Pin Y3 DCB, Panel Mount
- RS庫存編號:
- 168-4501
- 製造零件編號:
- MDI200-12A4
- 製造商:
- IXYS
可供預購。
單價(不含稅) 每個 (每套 2 個)
TWD4,472.00
(不含稅)
TWD4,695.60
(含稅)
單位 | 每單位 | Per Box* |
---|---|---|
2 - 2 | TWD4,472.00 | TWD8,944.00 |
4 - 6 | TWD4,374.50 | TWD8,749.00 |
8 + | TWD4,277.50 | TWD8,555.00 |
* 參考價格
- RS庫存編號:
- 168-4501
- 製造零件編號:
- MDI200-12A4
- 製造商:
- IXYS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
IGBT Modules, IXYS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
規格
屬性 | 值 |
---|---|
Maximum Continuous Collector Current | 270 A |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Gate Emitter Voltage | ±20V |
Package Type | Y3 DCB |
Configuration | Single |
Mounting Type | Panel Mount |
Channel Type | N |
Pin Count | 7 |
Transistor Configuration | Single |
Dimensions | 110 x 62 x 30mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |